94325102
PCE

Overview of 94325102 by PCE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 94325102 by PCE

Part # Manufacturer Description Stock Price Buy
DISTI # 94325102
TME Connector: AC supply, socket, female, 16A, 230VAC, IEC 60309, IP44 Min Qty: 1 3
  • 1 $38.1200
  • 2 $33.8600
  • 5 $30.0300
$30.0300 / $38.1200 Buy Now

CAD Models for 94325102 by PCE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 94325102 by PCE

94325102
PCE
-
-
Samacsys Manufacturer
PCE
Want to compare parts?
  1. 94325102
    PCE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 94325102 by PCE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 94325102 by PCE

Select Manufacturer
Which Manufacturer of 94325102 would you like to use for your alert(s)?
  • Please alert me when 94325102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 94325102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 94325102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 94325102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 94325102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 94325102 by PCE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: