Part Details for 9435/001 by Sensata Technologies
Overview of 9435/001 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9435/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-9435/001
|
Mouser Electronics | Encoders Metal shaft key 4mm square by 25mm long RoHS: Compliant | 0 |
|
$12.1600 / $13.2200 | Order Now |
DISTI #
SENSTA 9435/001
|
PEI Genesis | Encoders | 10 |
|
Buy Now |