-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fiber Optic Connector Adapter, Single/multi Mode, Simplex, Feed-thru
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LT6003HS5#TRMPBF | Analog Devices | 1.6V, 1µA Prec R2R In & Out Op | |
LT6003CDC#TRMPBF | Analog Devices | 1.6V, 1µA Prec R2R In & Out Op |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-944-125-6003
|
Mouser Electronics | Fiber Optic Connectors ADAPTER, FC D-HOLE CERAMIC SLEEVE RoHS: Compliant | 299 |
|
$6.1200 / $8.9500 | Buy Now |
|
Quest Components | FIBER OPTIC CONNECTOR ADAPTER, SINGLE/MULTI MODE, SIMPLEX, FEED-THRU | 1 |
|
$9.0516 | Buy Now |
DISTI #
944-125-6003
|
TTI | Fiber Optic Connectors ADAPTER, FC D-HOLE CERAMIC SLEEVE RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
944-125-6003
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
944-125-6003
Amphenol Corporation
Fiber Optic Connector Adapter, Single/multi Mode, Simplex, Feed-thru
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | FC TWO WAY ADAPTER | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |