Part Details for 944-125-6004 by Amphenol Corporation
Overview of 944-125-6004 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6004CDD#TRPBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004IMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out | |
LT6004CMS8#PBF | Analog Devices | 2x 1.6V, 1µA Prec R2R In & Out |
Price & Stock for 944-125-6004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-944-125-6004
|
Mouser Electronics | Fiber Optic Connectors FC/APC Simplex Adapter D-Hole Feed Through Zirconia Ceramic Alignment Sleeve, Tight Keyway SM/MM RoHS: Compliant | 113 |
|
$5.9800 / $10.0400 | Buy Now |
Part Details for 944-125-6004
944-125-6004 CAD Models
944-125-6004 Part Data Attributes
|
944-125-6004
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
944-125-6004
Amphenol Corporation
Fiber Optic Connector Adapter, Single/multi Mode, Simplex, Feed-thru
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | FC-APC ADAPTER | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |