Part Details for 944117-4422 by NOROP
Overview of 944117-4422 by NOROP
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93944-117HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 17 Positions, 2.54mm (0.100in) Pitch. | |
ISL74422BRHQF | Renesas Electronics Corporation | 9A, Non-Inverting Power MOSFET Drivers | |
ISL74422ARHQF | Renesas Electronics Corporation | Radiation Hardened 9A, Non-Inverting Power MOSFET Drivers |
Price & Stock for 944117-4422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 44 |
|
$3.6750 / $7.3500 | Buy Now |