Part Details for 9445 060100 by Belden Inc
Overview of 9445 060100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789445GB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / |
Price & Stock for 9445 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5326
|
Newark | Unshielded Multiconductor Cable, 5 Conductor, 20Awg, 100Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Product Range:- Rohs Compliant: Yes |Belden 9445 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$315.3700 / $339.7800 | Buy Now |
DISTI #
BEL1168-100-ND
|
DigiKey | CABLE 5COND 20AWG CHROME Min Qty: 100 Lead time: 4 Weeks Container: Spool |
1100 In Stock |
|
$2.4206 / $3.0695 | Buy Now |
DISTI #
566-9445-100
|
Mouser Electronics | Multi-Conductor Cables 20AWG 5C UNSHLD 100ft SPOOL CHROME RoHS: Compliant | 31 |
|
$284.2100 / $307.5200 | Buy Now |
DISTI #
70005082
|
RS | Multiconductor Cable, 5C/20AWG, 7x28, TC, PVC ins, Chrome PVC | Belden 9445 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 1 |
|
$263.4400 / $296.0000 | Buy Now |
DISTI #
9445.060100
|
TME | Wire, 5x20AWG, stranded, Cu, unshielded, PVC, chrome, 30m, CPR: Eca Min Qty: 5 | 30 |
|
$4.5200 / $6.9300 | Buy Now |