Part Details for 944U141K102ACI by Cornell Dubilier Electronics Inc
Results Overview of 944U141K102ACI by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
944U141K102ACI Information
944U141K102ACI by Cornell Dubilier Electronics Inc is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 944U141K102ACI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1083
|
Newark | Dc Link Film Capacitor |Cornell Dubilier 944U141K102ACI RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$69.5800 / $81.2600 | Buy Now |
DISTI #
944U141K102ACI
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 24 | 0 |
|
$53.9400 / $70.0000 | Buy Now |
Part Details for 944U141K102ACI
944U141K102ACI CAD Models
944U141K102ACI Part Data Attributes
|
944U141K102ACI
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
944U141K102ACI
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 140uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 140 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 84.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 64 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for 944U141K102ACI
This table gives cross-reference parts and alternative options found for 944U141K102ACI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 944U141K102ACI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
944L141K102ACI | Cornell Dubilier Electronics Inc | $90.3531 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 140uF, Chassis Mount, | 944U141K102ACI vs 944L141K102ACI |