Part Details for 9451P 006U1000 by Belden Inc
Overview of 9451P 006U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9451P 006U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12K4114
|
Newark | Fspr #22 Fep Plenum Pvc/ Blue, Light Rohs Compliant: Yes |Belden 9451P 006U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 12000 |
|
$1,109.6400 / $1,195.5100 | Buy Now |
DISTI #
BEL17713-ND
|
DigiKey | CABLE 2CON 22AWG BLUE SHLD Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9940 | Buy Now |
DISTI #
566-9451P-U1000-06
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft BOX LT. BLUE RoHS: Compliant | 0 |
|
$1,092.5000 | Order Now |
DISTI #
71936574
|
RS | Audio Cable, 1Pr/22 AWG TC, Shielded, CMP, FEP Ins., Lt Blue LS PVC | Belden 9451P 006U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,103.4300 | RFQ |