Part Details for 9451P 008U1000 by Belden Inc
Overview of 9451P 008U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9451P 008U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70J9546
|
Newark | Fspr #22 Fep Plenum Pvc/ Gray Rohs Compliant: Yes |Belden 9451P 008U1000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$990.8700 / $1,067.5400 | Buy Now |
DISTI #
BEL17715-ND
|
DigiKey | CABLE 2CON 22AWG GRAY SHLD Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8876 | Buy Now |
DISTI #
566-9451P-U1000-08
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft BOX GRAY RoHS: Compliant | 0 |
|
$919.4800 | Order Now |
DISTI #
70004549
|
RS | Multiconductor Cable, 1Pr, 22AWG, 7x30, TC, FEP ins, Foil, Gray LS PVC jkt, CMP | Belden 9451P 008U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: Box | 1 |
|
$937.8700 | Buy Now |