Part Details for 9455 0601000 by Belden Inc
Overview of 9455 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
UPD789455GB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
UPD789455GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / |
Price & Stock for 9455 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7349
|
Newark | Unshielded Multiconductor Cable 9 Conductor 20Awg 1000 , Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Product Range:- Rohs Compliant: Yes |Belden 9455 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 32000 |
|
$5,122.3200 / $5,518.6900 | Buy Now |
DISTI #
BEL5738-1000-ND
|
DigiKey | CABLE 9COND 20AWG CHROME Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.0649 | Buy Now |
DISTI #
566-9455-1000
|
Mouser Electronics | Multi-Conductor Cables 20AWG 9C UNSHLD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$5,043.2100 | Order Now |
DISTI #
70005136
|
RS | Multiconductor Cable, 9C, 20AWG, 7x28, TC, PVC ins, Chrome PVC jkt, CMG, AWM | Belden 9455 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,093.6400 | RFQ |