Part Details for 9457930150 by Weidmüller Interface GmbH & Co. KG
Overview of 9457930150 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9457930150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M3743
|
Newark | Sail-Vsb-1.5U |Weidmuller 9457930150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5800 / $14.6600 | Buy Now |
DISTI #
9457930150-ND
|
DigiKey | CONN VALVE PLUG Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1000 | Buy Now |
DISTI #
9457930150
|
Avnet Americas | Cable Assembly 3 Position DIN Valve Connector Plug PUR 0.5mm2 1.5m - Bulk (Alt: 9457930150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-9457930150
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-VSB-1.5U RoHS: Compliant | 0 |
|
$9.0500 / $13.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2300 / $10.9000 | Buy Now |