Part Details for 94603-16-24PN-1A by TE Connectivity
Overview of 94603-16-24PN-1A by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 94603-16-24PN-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94603-16-24PN-1A-ND
|
DigiKey | HERM RECP Min Qty: 50 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$642.6078 | Buy Now |
DISTI #
94603-16-24PN-1A
|
Avnet Americas | Circular Connector Hermetic Receptacle 24 Position Pin Contact Jam Nut Crimp - Bulk (Alt: 94603-16-24PN-1A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-94603-16-24PN-1A
|
Mouser Electronics | Rectangular MIL Spec Connectors HERM RECP RoHS: Not Compliant | 0 |
|
$642.5500 | Order Now |
DISTI #
DCH94603-16-24PN-1A
|
Heilind Electronics | Americas - 0 in Stock |
|
$748.7686 / $956.7600 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$598.3500 / $1,711.1300 | Buy Now | |
DISTI #
DCH94603-16-24PN-1A
|
Interstate Connecting Components | 0 |
|
$748.7686 / $956.7600 | Buy Now | |
|
Master Electronics | 0 |
|
$598.3500 / $1,711.1300 | Buy Now |
Part Details for 94603-16-24PN-1A
94603-16-24PN-1A CAD Models
94603-16-24PN-1A Part Data Attributes
|
94603-16-24PN-1A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
94603-16-24PN-1A
TE Connectivity
MIL Series Connector, Male
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 16 | |
Unique Insert Number | 16-24 |