Part Details for 946DMQB by Fairchild Semiconductor Corporation
Overview of 946DMQB by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 946DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NAND, DTL, 14 Pin, Ceramic, DIP | 48 |
|
$12.0000 / $20.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, DTL, 14 Pin, Ceramic, DIP | 17 |
|
$15.6000 | Buy Now |
Part Details for 946DMQB
946DMQB CAD Models
946DMQB Part Data Attributes
|
946DMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
946DMQB
Fairchild Semiconductor Corporation
NAND Gate, 946 Series, 4-Func, 2-Input, DTL, HERMATICALLY SEALED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | HERMATICALLY SEALED, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 946 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.4945 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | DTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |