Part Details for 946DMQB by National Semiconductor Corporation
Overview of 946DMQB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 946DMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Quad 2-Input NAND, DTL, 14 Pin, Ceramic, DIP | 3 |
|
$17.0461 / $18.2637 | Buy Now |
Part Details for 946DMQB
946DMQB CAD Models
946DMQB Part Data Attributes
|
946DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
946DMQB
National Semiconductor Corporation
IC,LOGIC GATE,QUAD 2-INPUT NAND,DTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | DTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 946DMQB
This table gives cross-reference parts and alternative options found for 946DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 946DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
946DMQB | NAND Gate, 946 Series, 4-Func, 2-Input, DTL, HERMATICALLY SEALED, DIP-14 | Fairchild Semiconductor Corporation | 946DMQB vs 946DMQB |