Part Details for 946DMQB by Rochester Electronics LLC
Overview of 946DMQB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 946DMQB
946DMQB CAD Models
946DMQB Part Data Attributes:
|
946DMQB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
946DMQB
Rochester Electronics LLC
NAND Gate
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 946 | |
JESD-30 Code | R-CDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 5.9 mA | |
Prop. Delay@Nom-Sup | 80 ns | |
Propagation Delay (tpd) | 80 ns | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | DTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |