Part Details for 946DM by National Semiconductor Corporation
Overview of 946DM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 946DM
946DM CAD Models
946DM Part Data Attributes
|
946DM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
946DM
National Semiconductor Corporation
IC,LOGIC GATE,QUAD 2-INPUT NAND,DTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | DTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 946DM
This table gives cross-reference parts and alternative options found for 946DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 946DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM946DC | NAND Gate, DTL, CDIP14, | Raytheon Semiconductor | 946DM vs RM946DC |