There are no models available for this part yet.
Overview of 94800-0507 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126619-480020ALF | Amphenol Communications Solutions | HPCE R/A Receptacle 20S48P | |
MRJR94800C | Amphenol Communications Solutions | Harsh RJ45, Input Output Connector, Cat6A, IP67, Vertical, No LEDs, Unified Thread | |
92194-800CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), R/A, 5V, 0mm s/o, Left Push Rod Eject, 8mm Card Travel |
Price & Stock for 94800-0507 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60H6004
|
Newark | Screw Terminal Connector 948000507 |Molex 94800-0507 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now | |
DISTI #
538-94800-0507
|
Mouser Electronics | Terminals SCREW TERMINAL CONN. RoHS: Not Compliant | 0 |
|
$1.8100 | Order Now |