Part Details for 94817 by 3M Interconnect
Overview of 94817 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94817
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2850
|
Newark | Terminal, Female Disconnect 0.187In Blue, Product Range:Highland Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: No |3M 94817 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$28.1300 | Buy Now |
DISTI #
3M160918-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
481 In Stock |
|
$0.1733 / $0.4600 | Buy Now |
DISTI #
7010397407
|
Avnet Americas | 80611253214 94821 72F-250-32-P VINYL DISCONNECT ECONOMY 100/BAG 1388871 - Bulk (Alt: 7010397407) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7010397407
|
Avnet Americas | 80611253214 94821 72F-250-32-P VINYL DISCONNECT ECONOMY 100/BAG 1388871 - Bulk (Alt: 7010397407) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7010397407
|
Avnet Americas | 80611253214 94821 72F-250-32-P VINYL DISCONNECT ECONOMY 100/BAG 1388871 - Bulk (Alt: 7010397407) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | Terminals 72F-187-20-P VINYL DISCNNCT ECON 100/BG Min Qty: 10 | 4 |
|
$20.8300 | Buy Now |
DISTI #
3452440
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Pack | 0 |
|
$16.0021 | Buy Now |
Part Details for 94817
94817 CAD Models
94817 Part Data Attributes
|
94817
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
94817
3M Interconnect
Female Disconnect Solderless Terminal; Wire Size (AWG):16-14; Tab Width:0.187"; Insulator Color:Blue; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 14 AWG |