Part Details for 94820 by 3M Interconnect
Overview of 94820 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 94820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2851
|
Newark | Terminal, Female Disconnect, 0.25In Blue, Product Range:Highland Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg Rohs Compliant: Yes |3M 94820 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 6 |
|
$24.9500 / $34.7600 | Buy Now |
DISTI #
94820-01-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9474 In Stock |
|
$0.2471 / $0.5300 | Buy Now |
DISTI #
517-94820
|
Mouser Electronics | Terminals FEMALE DISCONN NYLON RoHS: Compliant | 1870 |
|
$0.2430 / $0.5300 | Buy Now |
DISTI #
63254139
|
Verical | Quick Disconnect Terminal 14-16AWG Blue F Box Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 184 |
|
$27.3386 / $36.7378 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 38 |
|
$0.7800 / $1.3000 | Buy Now | |
DISTI #
94820
|
TTI | Terminals FEMALE DISCONN NYLON pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.1600 / $22.2600 | Buy Now |
|
Powell Electronics | Terminals FEMALE DISCONN NYLON BUTTED SEAM 14-16AWG Min Qty: 10 | 8 |
|
$27.7200 | Buy Now |
Part Details for 94820
94820 CAD Models
94820 Part Data Attributes
|
94820
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
94820
3M Interconnect
Female Disconnect Solderless Terminal; Wire Size (AWG):16-14; Tab Width:0.250"; Insulator Color:Blue RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | 3M | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |