Part Details for 94869 by 3M Interconnect
Overview of 94869 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2863
|
Newark | Terminal, Spade/Fork, #10, Crimp, Blue, Product Range:Highland Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl, Stud Size:#10 Rohs Compliant: No |3M 94869 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$18.3700 / $19.9700 | Buy Now |
DISTI #
94869-01-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 BLU Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1764 | Buy Now |
DISTI #
7010349269
|
Avnet Americas | 80611605777 951 S/LOK 50/BOTTLE 80611605777 - Bulk (Alt: 7010349269) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-94869
|
Mouser Electronics | Terminals SS-32-10-P VNYL FRK SOLD PER EACH PIECE RoHS: Compliant | 1000 |
|
$0.1490 / $0.3700 | Buy Now |
Part Details for 94869
94869 CAD Models
94869 Part Data Attributes:
|
94869
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
94869
3M Interconnect
Fork Tongue Solderless Terminal; Wire Size (AWG):16-14; Stud Size:#10; Insulator Color:Blue; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 94869
This table gives cross-reference parts and alternative options found for 94869. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94869, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19198-0006 | Fork Terminal, 0.8mm2, | Molex | 94869 vs 19198-0006 |