Part Details for 9495 0601000 by Belden Inc
Overview of 9495 0601000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9495 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6083
|
Newark | 3 #14 Pvc Pvc/ Chrome |Belden 9495 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,608.6200 / $7,120.0000 | Buy Now |
DISTI #
BEL2343-ND
|
DigiKey | CABLE 3COND 14AWG CHROME 304.8M Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.2444 | Buy Now |
DISTI #
566-9495-1000
|
Mouser Electronics | Multi-Conductor Cables 14AWG 1TRIAD UNSHLD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$6,737.2700 | Order Now |
DISTI #
70005178
|
RS | Multiconductor Cable,1Triad,14AWG,42x30,TC, PVC ins, Chrome PVC jkt, AWM, PLTC | Belden 9495 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$7,120.0000 | RFQ |
DISTI #
9495.0601000
|
TME | Wire, 3x14AWG, unshielded, 300V, 305m, Cu, stranded, chrome, 1000ft Min Qty: 5 | 0 |
|
$10.3300 / $15.8300 | RFQ |