-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 8 Positions, Octal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8764
|
Newark | Switch, Rotary, Octal, 100Ma, Product Range:94H Series, Switch Mounting:Through Hole, No. Of Switch Positions:8 Position, Switching Voltage:30Vdc, Output Code:Octal, Switching Current:30Ma, Switch Construction:Sealed Rohs Compliant: Yes |Grayhill 94HBB08T Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
GH7258-ND
|
DigiKey | SWITCH ROTARY DIP OCTAL 0.1A 50V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5227 In Stock |
|
$3.3000 / $6.1300 | Buy Now |
DISTI #
94HBB08T
|
Avnet Americas | Switch DIP SP8T 8 Shaft 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 94HBB08T) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.2208 / $3.7752 | Buy Now |
DISTI #
706-94HBB08T
|
Mouser Electronics | Coded Rotary Switches Rotary DIP Switch .27in Extnd actuator RoHS: Compliant | 3634 |
|
$2.6100 / $4.3300 | Buy Now |
DISTI #
70216716
|
RS | Switch, DIP, 0.390 in. L X 0.380 in. W X 0.225 in. H, 8, 30 mA, 30 VDC, Rotary | Grayhill 94HBB08T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 85 |
|
$3.1700 / $3.4500 | Buy Now |
|
Future Electronics | 94H Series 8 Position Through Hole Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 8 Weeks Container: Tube | 2919Tube |
|
$3.5900 / $3.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 | 0 |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
351 In Stock |
|
$1.6100 / $4.4900 | Buy Now |
DISTI #
75302735
|
Verical | Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2331 | Americas - 1593 |
|
$4.3859 / $5.3858 | Buy Now |
DISTI #
64741171
|
Verical | Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2243 | Americas - 351 |
|
$4.0778 / $5.9470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
94HBB08T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HBB08T
Grayhill Inc
Rotary Coded Switch, 8 Positions, Octal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 9.65 mm | |
Body Height | 5.72 mm | |
Body Length or Diameter | 9.91 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | OCTAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |