-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 8 Positions, Octal, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94HAB08WT
|
Avnet Americas | Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HAB08WT) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.9280 / $3.4320 | Buy Now |
DISTI #
706-94HAB08WT
|
Mouser Electronics | Coded Rotary Switches Rotary DIP Switch Flush w/sm arrow8Pos RoHS: Compliant | 1032 |
|
$2.4400 / $3.7900 | Buy Now |
DISTI #
70216700
|
RS | Switch, DIP, Coded Rotary, 8 positions, SMT, Flush actuator | Grayhill 94HAB08WT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 52 |
|
$1.9100 | Buy Now |
|
Future Electronics | 90H Series Flush Screwdriver SP8T 8 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 290Tube |
|
$3.3600 / $3.8700 | Buy Now |
|
Future Electronics | 90H Series Flush Screwdriver SP8T 8 Position Surface Mount DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 27 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$2.7300 / $3.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 | 0 |
|
$5.0800 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube RoHS: Compliant |
2656 In Stock |
|
$2.8800 / $4.6100 | Buy Now |
|
Quest Components | ROTARY CODED SWITCH-8POSITIONS, OCTAL, LATCHED, 0.03A, 30VDC, SURFACE MOUNT-STRAIGHT | 1 |
|
$3.6078 | Buy Now |
DISTI #
94HAB08WT
|
Avnet Americas | Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HAB08WT) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.9280 / $3.4320 | Buy Now |
DISTI #
94HAB08WT
|
Avnet Americas | Switch DIP SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HAB08WT) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.9280 / $3.4320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
94HAB08WT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HAB08WT
Grayhill Inc
Rotary Coded Switch, 8 Positions, Octal, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 11 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | OCTAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |