-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GH7256-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 50V Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8302 In Stock |
|
$3.3000 / $6.1300 | Buy Now |
DISTI #
94HAB16WT
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HAB16WT) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.2208 / $3.7752 | Buy Now |
DISTI #
706-94HAB16WT
|
Mouser Electronics | Coded Rotary Switches Rotary DIP Switch Flush 16 Pos RoHS: Compliant | 1155 |
|
$2.0800 / $3.8700 | Buy Now |
DISTI #
70216701
|
RS | Switch, DIP, 0.390 in. L x 0.380 in. W x 0.225 in. H, 16, Rotary, Surface | Grayhill 94HAB16WT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 54 |
|
$2.3600 / $2.6400 | Buy Now |
|
Future Electronics | 94H Series 16 Position Surface Mount Coded Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 771Tube |
|
$3.7000 / $4.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 1 | 0 |
|
$5.5900 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube RoHS: Compliant |
4884 In Stock |
|
$1.7700 / $3.3700 | Buy Now |
|
Bristol Electronics | 376 |
|
RFQ | ||
DISTI #
94HAB16WT
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HAB16WT) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.2208 / $3.7752 | Buy Now |
DISTI #
94HAB16WT
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HAB16WT) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.2208 / $3.7752 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
94HAB16WT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HAB16WT
Grayhill Inc
Rotary Coded Switch, 16 Positions, Hexadecimal, Binary Coded, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLUSH TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 11 mm | |
Body Color | NATURAL | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Function | BINARY CODED | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |