There are no models available for this part yet.
Overview of 94HAC10WT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 94HAC10WT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K8761
|
Newark | Rotary Coded Switch, 30V, Bcd, Product Range:94H Series, Switch Mounting:Surface Mount, No. Of Switch Positions:10 Position, Switching Voltage:30Vdc, Output Code:Bcd, Switching Current:30Ma, Switch Construction:Sealed Rohs Compliant: Yes |Grayhill 94HAC10WT RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $5.9700 | Buy Now | |
DISTI #
94HAC10WT-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 50V Min Qty: 27 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0930 | Buy Now | |
DISTI #
94HAC10WT
|
Avnet Americas | Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HAC10WT) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$1.7690 / $3.7768 | Buy Now | |
DISTI #
706-94HAC10WT
|
Mouser Electronics | Coded Rotary Switches ASM,10PS F GW C R/DIP,LF RoHS: Compliant | 44 |
|
$4.6700 / $6.1400 | Buy Now | |
Future Electronics | 94H Series 50VDC 100mA 10 Position Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$4.9200 / $5.3000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 | 0 |
|
$6.6400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $4.4900 | Buy Now | ||
DISTI #
000000000001491628
|
Sager | Coded Rotary Switches ASM,10PS F GW C R/DIP,LF Min Qty: 27 | 0 |
|
$2.0700 / $4.4000 | Buy Now | |
DISTI #
94HAC10WT
|
Avnet Abacus | Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD Tube (Alt: 94HAC10WT) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 94HAC10WT by Grayhill Inc
Part Data Attributes for 94HAC10WT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Grayhill
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Type
|
FLUSH TYPE
|
Additional Feature
|
TUBE PKG, ROHS COMPLIANT
|
Body Breadth
|
11 mm
|
Body Height
|
11.25 mm
|
Body Length or Diameter
|
11 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.03 A
|
Contact (DC) Max Rating R Load
|
.03A@30VDC
|
Contact Function
|
ON-ON
|
Contact Resistance
|
0.15 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VRMS V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
10
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
BCD COMPLEMENT
|
Switch Type
|
ROTARY CODED SWITCH
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for 94HAC10WT
This table gives cross-reference parts and alternative options found for 94HAC10WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94HAC10WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1825008-4 | Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.4A, 20VDC, Solder Terminal, Wheel Actuator, Panel Mount | TE Connectivity | 94HAC10WT vs 1-1825008-4 |