Part Details for 94HBB08JT by Grayhill Inc
Overview of 94HBB08JT by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HBB08JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T4048
|
Newark | Asm,08Ps Es J B R/Dip, lf |Grayhill 94HBB08JT Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $6.6900 | Buy Now |
DISTI #
42X4660
|
Newark | Dip Switch: Rotary, Circuitry: Octal, 8 Positions, Surface Mount, Tape Sealed |Grayhill 94HBB08JT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2200 / $6.1700 | Buy Now |
DISTI #
94HBB08JT-ND
|
DigiKey | SWITCH ROTARY DIP OCTAL 0.1A 50V Min Qty: 27 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7100 | Buy Now |
DISTI #
94HBB08JT
|
Avnet Americas | Switch DIP SP8T 8 Shaft 0.03A 30VDC J-Lead 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HBB08JT) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
$1.9886 / $4.2346 | Buy Now |
DISTI #
706-94HBB08JT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,08PS ES J B R/DIP,LF RoHS: Compliant | 0 |
|
$4.2700 / $6.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 | 0 |
|
$3.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $5.0300 | Buy Now |
DISTI #
94HBB08JT
|
Avnet Americas | Switch DIP SP8T 8 Shaft 0.03A 30VDC J-Lead 10000Cycle 2.54mm SMD Tube - Rail/Tube (Alt: 94HBB08JT) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tube | 0 |
|
$1.9886 / $4.2346 | Buy Now |
DISTI #
000000000003567763
|
Sager | DIP Switches / SIP Switches ASM,08PS ES J B R/DIP,LF Min Qty: 27 | 0 |
|
$2.3300 / $4.9300 | Buy Now |
Part Details for 94HBB08JT
94HBB08JT CAD Models
94HBB08JT Part Data Attributes:
|
94HBB08JT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HBB08JT
Grayhill Inc
Rotary Coded Switch, 8 Positions, Octal, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 11 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | OCTAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |