Part Details for 94HBC08WRT by Grayhill Inc
Overview of 94HBC08WRT by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HBC08WRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6121
|
Newark | Rotary Switch, straight, sp8T, binary Coded, number Of Positions:8,surface Mount Terminal, rotary, pcb Hole Count:6 Rohs Compliant: Yes |Grayhill 94HBC08WRT RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0400 | Buy Now |
DISTI #
94HBC08WRT-ND
|
DigiKey | SW ROTARY DIP OCT COMP 0.1A 50V Min Qty: 150 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9496 | Buy Now |
DISTI #
94HBC08WRT
|
Avnet Americas | Switch DIP SP8T 8 Shaft 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R - Tape and Reel (Alt: 94HBC08WRT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.9032 / $3.3906 | Buy Now |
DISTI #
706-94HBC08WRT
|
Mouser Electronics | Coded Rotary Switches ASM,08PS ES GWC R/DIP,150TR,LF RoHS: Compliant | 0 |
|
$2.9600 / $5.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $3.6000 | Buy Now |
DISTI #
000000000001465183
|
Sager | Coded Rotary Switches ASM,08PS ES GWC R/DIP,150TR,LF Min Qty: 150 | 0 |
|
$2.2300 / $3.7000 | Buy Now |
Part Details for 94HBC08WRT
94HBC08WRT CAD Models
94HBC08WRT Part Data Attributes
|
94HBC08WRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HBC08WRT
Grayhill Inc
Rotary Coded Switch, 8 Positions, Octal Complement, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 11 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | OCTAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |