Part Details for 94HCC10RAT by Grayhill Inc
Overview of 94HCC10RAT by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HCC10RAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K6129
|
Newark | Rotary Switch, right Angle, sp10T, binary Coded, number Of Positions:10,pc Tail Terminal, rotary, pcb Hole Count:6 Rohs Compliant: Yes |Grayhill 94HCC10RAT Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $6.6900 | Buy Now |
DISTI #
94HCC10RAT-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 50V Min Qty: 24 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.2783 | Buy Now |
DISTI #
94HCC10RAT
|
Avnet Americas | Switch DIP SP10T 10 Shaft 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 94HCC10RAT) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube | 0 |
|
$3.6112 / $4.2328 | Buy Now |
DISTI #
706-94HCC10RAT
|
Mouser Electronics | Coded Rotary Switches Rotary DIP Switch 10 Pos RoHS: Compliant | 14 |
|
$4.5300 / $6.8800 | Buy Now |
|
Future Electronics | 94H Series 10 Position Extended Actuator Sealed Right Angle Rotary Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Tube | 0Tube |
|
$4.6900 / $5.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.4400 | Buy Now |
|
Onlinecomponents.com | Switch DIP SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
4 In Stock |
|
$2.1500 / $5.3100 | Buy Now |
DISTI #
94HCC10RAT
|
Avnet Americas | Switch DIP SP10T 10 Shaft 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 94HCC10RAT) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube | 0 |
|
$3.6112 / $4.2328 | Buy Now |
DISTI #
000000000001465196
|
Sager | Coded Rotary Switches Rotary DIP Switch 10 Pos Min Qty: 24 | 0 |
|
$2.3300 / $4.9300 | Buy Now |
DISTI #
94HCC10RAT
|
Avnet Abacus | Switch DIP SP10T 10 Shaft 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube (Alt: 94HCC10RAT) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 94HCC10RAT
94HCC10RAT CAD Models
94HCC10RAT Part Data Attributes:
|
94HCC10RAT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HCC10RAT
Grayhill Inc
Rotary Coded Switch, 10 Positions, BCD Complement, Latched, 0.03A, 30VDC, Solder Terminal, Extended Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | EXTENDED TYPE | |
Body Breadth | 7.16 mm | |
Body Height | 10.16 mm | |
Body Length or Diameter | 10.92 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |