Part Details for 94HFB10WR by Grayhill Inc
Overview of 94HFB10WR by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 94HFB10WR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9895
|
Newark | Grayhill |Grayhill 94HFB10WR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3685 |
|
$4.0800 / $6.2200 | Buy Now |
DISTI #
2266-94HFB10WR-ND
|
DigiKey | SWITCH DIP Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3685 In Stock |
|
$4.2100 / $4.9500 | Buy Now |
|
Onlinecomponents.com | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R |
3685 Partner Stock |
|
$3.1600 / $11.3200 | Buy Now |
DISTI #
20799740
|
Verical | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R Min Qty: 14 Package Multiple: 1 | Americas - 3685 |
|
$3.9500 / $4.6400 | Buy Now |
DISTI #
Grayhill 94HFB10WR
|
PEI Genesis | Rotary Coded Switch | 3685 |
|
Buy Now | |
|
Master Electronics | Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R |
3685 Partner Stock |
|
$3.1600 / $11.3200 | Buy Now |
Part Details for 94HFB10WR
94HFB10WR CAD Models
94HFB10WR Part Data Attributes:
|
94HFB10WR
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HFB10WR
Grayhill Inc
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, Solder Terminal, Flush Type Actuator, Surface Mount-straight
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 9.65 mm | |
Body Height | 5.72 mm | |
Body Length or Diameter | 9.91 mm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | BINARY CODED DECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |