-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5249
|
Newark | Asm,16Ps F Gwc R/Dip,750T&r, lf |Grayhill 94HFC16WRT Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $5.3600 | Buy Now |
DISTI #
94HFC16WRT-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.1A 50V Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3272 | Buy Now |
DISTI #
94HFC16WRT
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R - Tape and Reel (Alt: 94HFC16WRT) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Reel | 0 |
|
$1.6714 / $3.3891 | Buy Now |
DISTI #
706-94HFC16WRT
|
Mouser Electronics | Coded Rotary Switches ASM,16PS F GWC R/DIP,750T&R,LF RoHS: Compliant | 0 |
|
$3.3200 / $3.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 1 | 0 |
|
$3.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 | 0 |
|
$4.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $6.1500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 87 |
|
$2.9118 / $6.7200 | Buy Now |
|
Quest Components | 69 |
|
$4.2000 / $9.0000 | Buy Now | |
DISTI #
94HFC16WRT
|
Avnet Americas | Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycle 2.54mm SMD T/R - Tape and Reel (Alt: 94HFC16WRT) RoHS: Compliant Min Qty: 750 Package Multiple: 1 Container: Reel | 0 |
|
$1.6714 / $3.3891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
94HFC16WRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94HFC16WRT
Grayhill Inc
Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, 0.03A, 30VDC, Solder Terminal, Flush Type Actuator, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLUSH TYPE | |
Body Breadth | 11 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 94HFC16WRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 94HFC16WRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94HFC16WR | Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, Solder Terminal, Flush Type Actuator, Surface Mount-straight | Grayhill Inc | 94HFC16WRT vs 94HFC16WR |