Part Details for 94RC16FT by Grayhill Inc
Overview of 94RC16FT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 94RC16FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94RC16FT-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.03A 30V Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
94RC16FT
|
Avnet Americas | Switch DIP SP16T 16 Shaft 0.03A 30VDC PC Pins 10000Cycle Thru-Hole - Rail/Tube (Alt: 94RC16FT) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Tube | 0 |
|
RFQ | |
DISTI #
706-94RC16FT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,16PS EC O C R/DIP,HT,LF e, standard output, hex 16 position, rotational stop, RoHS complaint, RoHS Compliant RoHS: Compliant | 0 |
|
$8.3900 / $13.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3600 / $19.5200 | Buy Now |
DISTI #
94RC16FT
|
Avnet Americas | Switch DIP SP16T 16 Shaft 0.03A 30VDC PC Pins 10000Cycle Thru-Hole - Rail/Tube (Alt: 94RC16FT) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003982908
|
Sager | DIP Switches / SIP Switches ASM,16PS EC O C R/DIP,HT,LF e, standard output, hex 16 position, rotational stop, RoHS complaint, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 94RC16FT
94RC16FT CAD Models
94RC16FT Part Data Attributes:
|
94RC16FT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
94RC16FT
Grayhill Inc
Rotary Coded Switch, 16 Positions, Hexadecimal Complement, Latched, 0.03A, 30VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 10.13 mm | |
Body Height | 11.25 mm | |
Body Length or Diameter | 11 mm | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | .03A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |