Part Details for 95 12 200 by KNIPEX
Overview of 95 12 200 by KNIPEX
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95 12 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2525
|
Newark | Cable Cutter, Shear, 20Mm, 200Mm, Overall Length:200Mm, Cutting Capacity Max:20Mm, For Use With:Aluminium & Copper Cables, Blade Edge:Shear, Product Range:- Rohs Compliant: Na |Knipex 95 12 200 (Alternate Part Number: 4003773047834 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9700 / $63.2400 | Buy Now |
DISTI #
81R1245
|
Newark | Shear, Cable, Twin Blade, 200Mm, Overall Length:200Mm, Cutting Capacity Max:20Mm, For Use With:Knipex Aluminium & Copper Cables, Blade Edge:Shear, Product Range:- Rohs Compliant: Na |Knipex 95 12 200 (Alternate Part Number: 4003773047834 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.1600 | Buy Now |
DISTI #
KNP.9512200
|
TME | Cutters, 200mm, Øcable: 20mm Min Qty: 1 | 28 |
|
$49.1400 / $52.6500 | Buy Now |
DISTI #
05L8083
|
Bürklin Elektronik | Cable Shears with twin cutting edge with multi-component grips 200 mm Min Qty: 1 | 2 |
|
$47.3552 / $52.6169 | Buy Now |
DISTI #
4132075
|
element14 Asia-Pacific | SHEAR, CABLE, TWIN BLADES RoHS: Not Compliant Min Qty: 1 Container: Each | 19 |
|
$75.2605 | Buy Now |
DISTI #
4132075
|
Farnell | SHEAR, CABLE, TWIN BLADES RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 19 |
|
$63.9510 / $65.2623 | Buy Now |
Part Details for 95 12 200
95 12 200 CAD Models
95 12 200 Part Data Attributes
|
95 12 200
KNIPEX
Buy Now
|
Compare Parts:
95 12 200
KNIPEX
|
Samacsys Manufacturer | KNIPEX |