Part Details for 95-211-10-BP3G by Corning Cable Systems
Overview of 95-211-10-BP3G by Corning Cable Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95-211-10-BP3G
95-211-10-BP3G CAD Models
95-211-10-BP3G Part Data Attributes
|
95-211-10-BP3G
Corning Cable Systems
Buy Now
Datasheet
|
Compare Parts:
95-211-10-BP3G
Corning Cable Systems
SINGLE MODE, SIMPLEX FC CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNING CABLE SYSTEMS | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 95-211-10 | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |