Part Details for 950-DS/05 by WECO Electrical Connectors
Overview of 950-DS/05 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 950-DS/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70941281
|
RS | Screw Connector for PCB, 5 pole | WECO 950-DS/05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 244 |
|
$0.8300 | Buy Now |
|
Onlinecomponents.com | Screw Connector for PCB - 5 Pole - 5.0mm Pitch - 26-14 AWG - 15 A - 300V | 0 |
|
$1.0800 / $1.6300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$1.0000 / $1.5400 | Buy Now |