Part Details for 950-FL-DS/09 by WECO Electrical Connectors
Overview of 950-FL-DS/09 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 950-FL-DS/09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212354
|
RS | Connector, Plug-in Screw, Plug, 9, 26-14, 10, 300 V, 5 mm, 0.4 Nm (Max.) (CSA) | WECO 950-FL-DS/09 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8200 | RFQ |
|
Onlinecomponents.com | Connector - Plug-in Screw - Plug - 9 pole - 26-14 AWG - 10A - 300V - 5mm Pitch |
100 In Stock |
|
$3.0900 / $4.5700 | Buy Now |
DISTI #
69235369
|
Verical | Conn Terminal Block F 9 POS 5mm Screw ST Cable Mount 10A Min Qty: 15 Package Multiple: 5 Date Code: 2327 | Americas - 100 |
|
$4.6999 / $6.0530 | Buy Now |
|
Master Electronics | Connector - Plug-in Screw - Plug - 9 pole - 26-14 AWG - 10A - 300V - 5mm Pitch |
100 In Stock |
|
$3.0900 / $4.5700 | Buy Now |