Part Details for 950-FL-DS/15-CN by WECO Electrical Connectors
Overview of 950-FL-DS/15-CN by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 950-FL-DS/15-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212458
|
RS | Conn Term Blk PCB Plug 15 5 mm 26-14 AWG Grey 10 A 300 V, 950-FL Series | WECO 950-FL-DS/15-CN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 262 |
|
$4.3900 / $5.4900 | Buy Now |