Part Details for 950-THR/08 by WECO Electrical Connectors
Overview of 950-THR/08 by WECO Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 950-THR/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211934
|
RS | Conn Term Blk PCB THR 8 5 mm Front 26-14 AWG Black 15 A 300 V 1.4 mm | WECO 950-THR/08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 144 |
|
$1.5200 / $2.0300 | Buy Now |