Part Details for 9501061 by Molex
Overview of 9501061 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9501061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77777267
|
Verical | Conn Housing RCP 6 POS 3.96mm Crimp ST Cable Mount Natural SPOX? Bag Min Qty: 126 Package Multiple: 1 | Americas - 1343 |
|
$0.3926 / $0.6387 | Buy Now |
|
Bristol Electronics | 432 |
|
RFQ | ||
DISTI #
MX-5195-06
|
TME | Plug, wire-board, female, SPOX, 3.96mm, PIN: 6, w/o contacts Min Qty: 2 | 1343 |
|
$0.2850 / $0.6790 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23180 |
|
RFQ | |
DISTI #
9501061
|
Avnet Abacus | Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 9501061) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 48500 |
|
Buy Now | |
DISTI #
9501061
|
Avnet Abacus | MOLEX, Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Bag (Alt: 9501061) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 3.96mm 1x6P 6 1 P=3.96mm Rectangular Connectors Housings ROHS | 3575 |
|
$0.0961 / $0.1616 | Buy Now |
|
LCSC | 3.96mm 1x6P 6 1 P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 3575 |
|
$0.0981 / $0.1649 | Buy Now |
|
New Advantage Corporation | Conn Housing RCP 6 POS 3.96mm Crimp ST Bag, 3.96 MM SPOX HOUSING RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 42000 |
|
$0.3139 / $0.3373 | Buy Now |
Part Details for 9501061
9501061 CAD Models
9501061 Part Data Attributes
|
9501061
Molex
Buy Now
|
Compare Parts:
9501061
Molex
|
Samacsys Manufacturer | Molex |