There are no models available for this part yet.
Overview of 9505 060100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY | |
10124806-01007LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
10124806-01001LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 9505 060100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F4871
|
Newark | Shielded Multipair Cable 5Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9505 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 600 |
|
$390.6900 / $420.9200 | Buy Now | |
DISTI #
BEL1392-100-ND
|
DigiKey | MULTI-PAIR 10COND 24AWG Min Qty: 100 Lead time: 5 Weeks Container: Spool |
2900 In Stock |
|
$2.9534 / $3.7477 | Buy Now | |
DISTI #
566-9505-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 5PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 6 |
|
$323.8600 | Buy Now | |
DISTI #
70004892
|
RS | Multiconductor Cable, 5Pr/24AWG, 7x32, TC, PVC ins, Foil, Chrome PVC | Belden 9505 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 2 |
|
$323.7100 / $348.0800 | Buy Now | |
DISTI #
9505.060100
|
TME | Wire, 5x2x24AWG, RS232, stranded, Cu, shielded,Al-PET foil, PVC Min Qty: 5 | 30 |
|
$4.2900 / $6.5800 | Buy Now |