Part Details for 9506-060-1000 by Belden Inc
Overview of 9506-060-1000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9506-060-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Computer EIA RS-232 Cable - 24 AWG Stranded (7x32) Tinned Copper Conductors - SR-PVC - O/A Foil - PVC Jkt - CMG - 75Ω - 1000ft. RoHS: Compliant |
1 In Stock |
|
$3,257.9700 / $3,388.8300 | Buy Now |
|
Master Electronics | Computer EIA RS-232 Cable - 24 AWG Stranded (7x32) Tinned Copper Conductors - SR-PVC - O/A Foil - PVC Jkt - CMG - 75Ω - 1000ft. RoHS: Compliant |
1 In Stock |
|
$3,257.9700 / $3,388.8300 | Buy Now |