-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9535
|
Newark | Sw Rot Ign Plast/ Bulk |Littelfuse 95061-04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.8200 | Buy Now |
DISTI #
576-95061-04
|
Mouser Electronics | Control Switches SW ROT IGN 3POS RoHS: Compliant | 77 |
|
$22.9600 / $34.0300 | Buy Now |
DISTI #
V36:1790_16265140
|
Arrow Electronics | Lever Selector Switch Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2409 | Americas - 60 |
|
$20.7900 / $31.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$21.8800 | Buy Now |
|
Onlinecomponents.com | Sw Rot Ign Plast/ Bulk |Littelfuse 95061-04 |
60 In Stock |
|
$16.4400 / $21.7600 | Buy Now |
DISTI #
77900036
|
Verical | Lever Selector Switch Min Qty: 1 Package Multiple: 1 Date Code: 2409 | Americas - 60 |
|
$20.7900 / $31.3100 | Buy Now |
DISTI #
95061-04
|
TTI | Control Switches SW ROT IGN 3POS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 70 In Stock |
|
$22.4800 / $33.5800 | Buy Now |
DISTI #
4036460
|
element14 Asia-Pacific | SW ROT IGN PLAST/ BULK 34AC9535 RoHS: Not Compliant Min Qty: 1 Container: Each | 9 |
|
$24.2324 / $37.6144 | Buy Now |
DISTI #
4036460
|
Farnell | SW ROT IGN PLAST/ BULK 34AC9535 RoHS: Not Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 0 |
|
$25.1231 / $37.2213 | Buy Now |
|
Master Electronics | Sw Rot Ign Plast/ Bulk |Littelfuse 95061-04 |
60 In Stock |
|
$16.4400 / $21.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy