There are no models available for this part yet.
Overview of 95075 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112359-5075HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 24 AWG, 7.5m, Halogen free jacket. | |
10112359-5075LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to 8X Cable, Passive, 6Gb/s, 24 AWG, 7.5m, PVC jacket. |
Price & Stock for 95075 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96H7801
|
Newark | Economy Retractor/Roundslide/Black/Each |Brady 95075 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 503 |
|
$10.9900 | Buy Now | |
DISTI #
2267-95075-ND
|
DigiKey | ECONOMY RETRACTOR/ROUNDSLIDE/BLA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$11.4500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5500 / $10.9900 | Buy Now | ||
DISTI #
10026608
|
Techni-Tool, Inc. | Brady 95075 Badge Holder with Slide Clip, Black | 0 |
|
$10.9900 | Buy Now | |
DISTI #
10026608
|
TestEquity LLC | Brady 95075 Badge Holder with Slide Clip, Black | 0 |
|
$10.9900 | Buy Now |