Part Details for 9514 0601000 by Belden Inc
Overview of 9514 0601000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9514 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6107
|
Newark | Shielded Multipair Cable 4Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9514 0601000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,218.4800 / $4,544.9100 | Buy Now |
DISTI #
BEL2348-ND
|
DigiKey | MULTI-PAIR 8COND 22AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3477 | Buy Now |
DISTI #
566-9514-1000-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$4,057.1900 | Order Now |
DISTI #
70004992
|
RS | Multiconductor Cable, 4Pr, 22AWG, 7x30, TC, PVC ins, Foil, Chrome PVC jkt, CMG | Belden 9514 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,057.1900 | RFQ |
DISTI #
1375325
|
element14 Asia-Pacific | SHIELDED MULTIPAIR CABLE 4PR 1000FT 300V CHROME RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$4,993.4202 / $5,095.3213 | Buy Now |