There are no models available for this part yet.
Overview of 9515 060100 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-134LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 34 Positions, 2.54 mm (0.100in) Pitch. | |
95157-140LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 40 Positions, 2.54 mm (0.100in) Pitch. | |
95157-110VMLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 9515 060100 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F4933
|
Newark | Shielded Multipair Cable 15Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:15 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9515 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1100 |
|
$1,286.5600 / $1,386.1200 | Buy Now | |
DISTI #
BEL1864-100-ND
|
DigiKey | MULTI-PAIR 30COND 24AWG Min Qty: 100 Lead time: 5 Weeks Container: Spool |
600 In Stock |
|
$6.5424 / $7.7622 | Buy Now | |
DISTI #
566-9515-100
|
Mouser Electronics | Multi-Conductor Cables 24AWG 15PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 4 |
|
$1,130.5500 | Buy Now | |
DISTI #
70004898
|
RS | Multiconductor Cable, 15Pr/24AWG, 7x32, TC, Foil, Chrome PVC | Belden 9515 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,118.6600 | RFQ |