Part Details for 951686-000 by TE Connectivity
Overview of 951686-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 951686-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-951686-000-ND
|
DigiKey | FLHTC0311-16-4 Min Qty: 81 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1358 In Stock |
|
$0.7100 / $0.9000 | Buy Now |
DISTI #
951686-000
|
Avnet Americas | Hook-up Wire - Cable Rools/Shrink Tubing (Alt: 951686-000) RoHS: Compliant Min Qty: 16404 Package Multiple: 3 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$0.4482 | Buy Now |
DISTI #
571-951686-000
|
Mouser Electronics | Hook-up Wire FLHTC0311-16-4 RoHS: Compliant | 0 |
|
$0.4470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16404 Package Multiple: 3 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.4340 | Buy Now |
DISTI #
RYCFLHTC0311-16-4
|
Heilind Electronics | FLHTC0311-16-4 | Americas - 0 in Stock |
|
$0.4975 | Buy Now |
|
Onlinecomponents.com | FLHTC0311-16-4 RoHS: Compliant |
1358 Partner Stock |
|
$0.4452 / $0.5386 | Buy Now |
DISTI #
RYCFLHTC0311-16-4
|
Interstate Connecting Components | FLHTC0311-16-4 | 0 |
|
$0.4975 | Buy Now |
DISTI #
000000000003582771
|
Sager | Hook-up Wire FLHTC0311-16-4 Min Qty: 16404 | 0 |
|
$0.3384 / $0.4614 | Buy Now |
|
Master Electronics | FLHTC0311-16-4 RoHS: Compliant |
1358 Partner Stock |
|
$0.4452 / $0.5386 | Buy Now |
Part Details for 951686-000
951686-000 CAD Models
951686-000 Part Data Attributes
|
951686-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
951686-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | FLEXLITE HT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.91 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |