Part Details for 9519A-1JC by Rochester Electronics LLC
Overview of 9519A-1JC by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9519A-1JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-9519A-1JC-ND
|
DigiKey | 9519A-1JC Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2465 In Stock |
|
$38.3700 | Buy Now |
|
Rochester Electronics | 9519A - Universal Interrupt Controller RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 2465 |
|
$32.9200 / $38.7300 | Buy Now |