Part Details for 9520 060500 by Belden Inc
Overview of 9520 060500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9520 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6112
|
Newark | Shielded Multipair Cable 9Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:9 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9520 060500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,598.2500 / $4,954.0600 | Buy Now |
DISTI #
BEL2353-ND
|
DigiKey | MULTI-PAIR 18COND 22AWG Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.2981 | Buy Now |
DISTI #
566-9520-500-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 9PR SHIELD 500ft SPOOL CHROME RoHS: Compliant | 0 |
|
$4,422.4400 | Order Now |
DISTI #
70004979
|
RS | Multiconductor Cable, 9Pr/22AWG, 7x30, TC, Foil, Chrome PVC | Belden 9520 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$4,422.4400 | RFQ |