Part Details for 9522-P-24-SS by Brennan Industries
Overview of 9522-P-24-SS by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95228-301LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Throug Hole, Double row, Top Entry, Selected Loaded, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9522-P-24-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74783333
|
RS | 24MBSPP Hex Head Plug With 60deg Seat Stnls | Brennan 9522-P-24-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$311.1800 | RFQ |