Part Details for 9524S1614-9 by TE Connectivity
Overview of 9524S1614-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9524S1614-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9524S1614-9-ND
|
DigiKey | 9524S1614-9 Min Qty: 2500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2674 | Buy Now |
DISTI #
RYC9524S1614-9
|
Heilind Electronics | 9524S1614-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 9524S1614-9 RoHS: Compliant | 0 |
|
$6.0500 / $17.7600 | Buy Now |
DISTI #
RYC9524S1614-9
|
Interstate Connecting Components | 9524S1614-9 | 0 |
|
Buy Now | |
|
Master Electronics | 9524S1614-9 RoHS: Compliant | 0 |
|
$6.0500 / $17.7600 | Buy Now |
Part Details for 9524S1614-9
9524S1614-9 CAD Models
9524S1614-9 Part Data Attributes:
|
9524S1614-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9524S1614-9
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |