Part Details for 9525 060100 by Belden Inc
Overview of 9525 060100 by Belden Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9525 060100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4936
|
Newark | Shielded Multipair Cable 25Pr 100Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:25 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 9525 060100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,403.6300 / $2,589.6300 | Buy Now |
DISTI #
BEL1865-100-ND
|
DigiKey | MULTI-PAIR 50COND 24AWG Min Qty: 100 Lead time: 5 Weeks Container: Spool |
1500 In Stock |
|
$18.7855 / $20.3750 | Buy Now |
DISTI #
566-9525-100-60
|
Mouser Electronics | Multi-Conductor Cables 24AWG 25PR SHIELD 100ft SPOOL CHROME RoHS: Compliant | 0 |
|
$2,311.7300 | Order Now |
DISTI #
70004899
|
RS | Multiconductor Cable, 25Pr, 24AWG, 7x32, TC, PVC ins, Foil, Chrome PVC jkt, CMG | Belden 9525 060100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,311.7300 | RFQ |
DISTI #
1610325
|
element14 Asia-Pacific | Cable Shielding:Screened RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$721.4759 | Buy Now |
DISTI #
1610325
|
Farnell | CABLE, 24AWG SCRN 25 PAIR 30.5M RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$465.0500 / $547.5210 | Buy Now |